HVCG2010DKL777K vs HVC2010L7773DGTR feature comparison

HVCG2010DKL777K SEI Stackpole Electronics Inc

Buy Now Datasheet

HVC2010L7773DGTR Ohmcraft

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR, PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 777000 Ω 777000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Series HVC

Compare HVCG2010DKL777K with alternatives

Compare HVC2010L7773DGTR with alternatives