HVCG1206FTC255M vs HVC1206H2556FS feature comparison

HVCG1206FTC255M SEI Stackpole Electronics Inc

Buy Now Datasheet

HVC1206H2556FS Ohmcraft

Buy Now Datasheet
Yes
Yes No
Active Contact Manufacturer
STACKPOLE ELECTRONICS INC OHMCRAFT
SMT, 1206
compliant not_compliant
EAR99 EAR99
8533.21.00.30
Rectangular Rectangular
e4 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-55 °C -55 °C
0.76 mm 0.76 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH BULK; TR
0.33 W 0.33 W
70 °C 75 °C
255000000 Ω 255000000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Gold (Au) Tin/Lead (Sn63Pb37)
WRAPAROUND ONE SURFACE
1% 1%
1500 V 1500 V
1 1
PRECISION

Compare HVCG1206FTC255M with alternatives

Compare HVC1206H2556FS with alternatives