HVCG0603FGL102M vs MCH0603L1026FSFP feature comparison

HVCG0603FGL102M SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH0603L1026FSFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.79 mm 0.79 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.06 W 0.06 W
Resistance 102000000 Ω 102000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn63Pb37)
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1

Compare HVCG0603FGL102M with alternatives

Compare MCH0603L1026FSFP with alternatives