HVCB2512CTC324M vs MCH2512H3246CBFP feature comparison

HVCB2512CTC324M SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH2512H3246CBFP Ohmcraft

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2512
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Resistance 324000000 Ω 324000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Series MCH

Compare HVCB2512CTC324M with alternatives

Compare MCH2512H3246CBFP with alternatives