HVCB2512BBD90K9 vs HVCG2512BTD90K9 feature comparison

HVCB2512BBD90K9 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCG2512BTD90K9 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description SMT, 2512 SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method BULK TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 90900 Ω 90900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1

Compare HVCB2512BBD90K9 with alternatives

Compare HVCG2512BTD90K9 with alternatives