HVCB1206JBL820K vs MCH1206L8203JZTR feature comparison

HVCB1206JBL820K SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH1206L8203JZTR Ohmcraft

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
STACKPOLE ELECTRONICS INC OHMCRAFT
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
150 °C 150 °C
-55 °C -55 °C
0.76 mm 0.76 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
BULK TR
0.33 W 0.33 W
70 °C
820000 Ω 820000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
1500 V 1500 V
1 1
MCH

Compare HVCB1206JBL820K with alternatives

Compare MCH1206L8203JZTR with alternatives