HVCB1206CBM1M67 vs HVCS1206CDM1M67 feature comparison

HVCB1206CBM1M67 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCS1206CDM1M67 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 1670000 Ω 1670000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 1200 V 1200 V
Base Number Matches 1 1

Compare HVCB1206CBM1M67 with alternatives

Compare HVCS1206CDM1M67 with alternatives