HVCB0805KGC120M vs MCH0805H1206KBFP feature comparison

HVCB0805KGC120M SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH0805H1206KBFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 120000000 Ω 120000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 10% 10%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare HVCB0805KGC120M with alternatives

Compare MCH0805H1206KBFP with alternatives