HVCB0805FGD66K5 vs HVC0805K6652FBFP feature comparison

HVCB0805FGD66K5 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVC0805K6652FBFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 66500 Ω 66500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare HVCB0805FGD66K5 with alternatives

Compare HVC0805K6652FBFP with alternatives