HVC5020E4596DZBU
vs
MCH5020E4596DZFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
12.7 mm
12.7 mm
Package Style
SMT
SMT
Package Width
5.08 mm
5.08 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
2 W
Resistance
459000000 Ω
459000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
MCH
Size Code
5020
5020
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
5000 V
5000 V
Base Number Matches
1
1
Compare HVC5020E4596DZBU with alternatives
Compare MCH5020E4596DZFP with alternatives