HVC5020E4596DGBU vs HVC5020E4596DTTR feature comparison

HVC5020E4596DGBU Ohmcraft

Buy Now Datasheet

HVC5020E4596DTTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 459000000 Ω 459000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1
ECCN Code EAR99

Compare HVC5020E4596DGBU with alternatives

Compare HVC5020E4596DTTR with alternatives