HVC5020E1525CSFP
vs
HVC5020E1525CTFP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
12.7 mm
12.7 mm
Package Style
SMT
SMT
Package Width
5.08 mm
5.08 mm
Rated Power Dissipation (P)
2 W
2 W
Resistance
15200000 Ω
15200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
HVC
Size Code
5020
5020
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
5000 V
5000 V
Base Number Matches
1
1
Compare HVC5020E1525CSFP with alternatives
Compare HVC5020E1525CTFP with alternatives