HVC4020L1545DTFP
vs
HVC4020L1545DSTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
10.16 mm
10.16 mm
Package Style
SMT
SMT
Package Width
5.08 mm
5.08 mm
Rated Power Dissipation (P)
2 W
2 W
Resistance
15400000 Ω
15400000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
HVC
Size Code
4020
4020
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Tolerance
0.5%
0.5%
Working Voltage
4000 V
4000 V
Base Number Matches
1
1
Packing Method
TR
Compare HVC4020L1545DTFP with alternatives
Compare HVC4020L1545DSTR with alternatives