HVC4020K6123DBBU vs HVC4020K6123DTTR feature comparison

HVC4020K6123DBBU Ohmcraft

Buy Now Datasheet

HVC4020K6123DTTR Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 10.16 mm 10.16 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 612000 Ω 612000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 4020 4020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1

Compare HVC4020K6123DBBU with alternatives

Compare HVC4020K6123DTTR with alternatives