HVC4020K4224CTBU vs MCH4020K4224CBFP feature comparison

HVC4020K4224CTBU Ohmcraft

Buy Now Datasheet

MCH4020K4224CBFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 10.16 mm 10.16 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 4220000 Ω 4220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 4020 4020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1

Compare HVC4020K4224CTBU with alternatives

Compare MCH4020K4224CBFP with alternatives