HVC4020E1786DTFP vs MCH4020E1786DZBU feature comparison

HVC4020E1786DTFP Ohmcraft

Buy Now Datasheet

MCH4020E1786DZBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 10.16 mm 10.16 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 178000000 Ω 178000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 4020 4020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1
Packing Method Bulk

Compare HVC4020E1786DTFP with alternatives

Compare MCH4020E1786DZBU with alternatives