HVC4020E1156CZFP vs HVC4020E1156CSFP feature comparison

HVC4020E1156CZFP Ohmcraft

Buy Now Datasheet

HVC4020E1156CSFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 10.16 mm 10.16 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 115000000 Ω 115000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 4020 4020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 0.25% 0.25%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1

Compare HVC4020E1156CZFP with alternatives

Compare HVC4020E1156CSFP with alternatives