HVC369B
vs
SMV1251-079LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SKYWORKS SOLUTIONS INC
Package Description
UFP, 2 PIN
SC-79, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.60
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
5.1%
Diode Capacitance Ratio-Min
2.3
11
Diode Capacitance-Nom
4.9 pF
42 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SC-79
Samacsys Manufacturer
Skyworks
Breakdown Voltage-Min
15 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Quality Factor-Min
400
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
0.02 µA
Reverse Test Voltage
12 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare HVC369B with alternatives
Compare SMV1251-079LF with alternatives