HVC3512K3124CB
vs
HVC3512K3124CBTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
BULK; TR
TR
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
75 °C
Resistance
3120000 Ω
3120000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
3512
3512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
3500 V
3500 V
Base Number Matches
1
1
Series
HVC
Compare HVC3512K3124CB with alternatives
Compare HVC3512K3124CBTR with alternatives