HVC3512K2646CT vs HVC3512K2646CTFP feature comparison

HVC3512K2646CT Ohmcraft

Buy Now Datasheet

HVC3512K2646CTFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 75 °C
Resistance 264000000 Ω 264000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3512 3512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1
Series HVC

Compare HVC3512K2646CT with alternatives

Compare HVC3512K2646CTFP with alternatives