HVC3512K1646CGFP vs HVC3512K1646CGBU feature comparison

HVC3512K1646CGFP Ohmcraft

Buy Now Datasheet

HVC3512K1646CGBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 164000000 Ω 164000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.25% 0.25%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1
Packing Method Bulk

Compare HVC3512K1646CGFP with alternatives

Compare HVC3512K1646CGBU with alternatives