HVC3512H1455CTFP vs HVC3512H1455CZFP feature comparison

HVC3512H1455CTFP Ohmcraft

Buy Now Datasheet

HVC3512H1455CZFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 14500000 Ω 14500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1

Compare HVC3512H1455CTFP with alternatives

Compare HVC3512H1455CZFP with alternatives