HVC3512E3126DBFP vs MCH3512E3126DSBU feature comparison

HVC3512E3126DBFP Ohmcraft

Buy Now Datasheet

MCH3512E3126DSBU Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 312000000 Ω 312000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 0.5% 0.5%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1
Packing Method Bulk

Compare HVC3512E3126DBFP with alternatives

Compare MCH3512E3126DSBU with alternatives