HVC308AKRF
vs
BB644
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SIEMENS A G
Package Description
R-PDSO-F2
R-PDSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
35 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
7.12
11
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
Base Number Matches
2
2
Diode Capacitance-Nom
41.8 pF
Frequency Band
VERY HIGH FREQUENCY
Compare HVC308AKRF with alternatives
Compare BB644 with alternatives