HVC2512L3204BTBU vs MCH2512L3204BGTR feature comparison

HVC2512L3204BTBU Ohmcraft

Buy Now Datasheet

MCH2512L3204BGTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 3200000 Ω 3200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 0.1% 0.1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1

Compare HVC2512L3204BTBU with alternatives

Compare MCH2512L3204BGTR with alternatives