HVC2512K1455CGBU vs HVC2512K1455CT feature comparison

HVC2512K1455CGBU Ohmcraft

Buy Now Datasheet

HVC2512K1455CT Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method Bulk BULK; TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 14500000 Ω 14500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare HVC2512K1455CGBU with alternatives

Compare HVC2512K1455CT with alternatives