HVC2010L7686FZ
vs
HVCG2010FTL768M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
BULK; TR
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
75 °C
70 °C
Resistance
768000000 Ω
768000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
GOLD
Terminal Shape
ONE SURFACE
WRAPAROUND
Tolerance
1%
1%
Working Voltage
2000 V
2000 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 2010
HTS Code
8533.21.00.30
Compare HVC2010L7686FZ with alternatives
Compare HVCG2010FTL768M with alternatives