HVC2010K1102CGTR vs HVC2010K1102CGFP feature comparison

HVC2010K1102CGTR Ohmcraft

Buy Now Datasheet

HVC2010K1102CGFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 11000 Ω 11000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.25% 0.25%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1

Compare HVC2010K1102CGTR with alternatives

Compare HVC2010K1102CGFP with alternatives