HVC2010H3575FBBU vs HVCZ2010FDC35M7 feature comparison

HVC2010H3575FBBU Ohmcraft

Buy Now Datasheet

HVCZ2010FDC35M7 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Bulk TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 35700000 Ω 35700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 2010
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare HVC2010H3575FBBU with alternatives

Compare HVCZ2010FDC35M7 with alternatives