HVC2010H1786FBTR vs HVC2010H1786FS feature comparison

HVC2010H1786FBTR Ohmcraft

Buy Now Datasheet

HVC2010H1786FS Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2024-06-27 2024-06-27
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Construction Chip Rectangular
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR BULK; TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 178000000 Ω 178000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 1% 1%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape ONE SURFACE

Compare HVC2010H1786FBTR with alternatives

Compare HVC2010H1786FS with alternatives