HVC2010H1385DS vs HVCS2010DTC13M8 feature comparison

HVC2010H1385DS Ohmcraft

Buy Now Datasheet

HVCS2010DTC13M8 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method BULK; TR TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 75 °C 70 °C
Resistance 13800000 Ω 13800000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 2010
HTS Code 8533.21.00.30

Compare HVC2010H1385DS with alternatives

Compare HVCS2010DTC13M8 with alternatives