HVC2010H1385DBFP
vs
MCH2010H1385DGBU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Rated Power Dissipation (P)
1 W
1 W
Resistance
13800000 Ω
13800000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
MCH
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Gold (Au)
Tolerance
0.5%
0.5%
Working Voltage
2000 V
2000 V
Base Number Matches
1
1
Packing Method
Bulk
Compare HVC2010H1385DBFP with alternatives
Compare MCH2010H1385DGBU with alternatives