HVC131
vs
SMP1320-004
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
ALPHA INDUSTRIES INC
|
Package Description |
R-PDSO-F2
|
R-PDSO-G3
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
65 V
|
|
Diode Capacitance-Nom |
0.8 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1 Ω
|
0.9 Ω
|
Diode Res Test Current |
10 mA
|
|
Diode Res Test Frequency |
1 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Test Voltage |
1 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Application |
|
SWITCHING
|
Configuration |
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max |
|
0.3 pF
|
Frequency Band |
|
MEDIUM FREQUENCY TO L BAND
|
Minority Carrier Lifetime-Nom |
|
0.4 µs
|
Number of Elements |
|
2
|
Power Dissipation-Max |
|
0.25 W
|
|
|
|
Compare HVC131 with alternatives
Compare SMP1320-004 with alternatives