HVC1206L8203KS
vs
HVCB1206KDL820K
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
BULK; TR
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
0.33 W
Rated Temperature
75 °C
70 °C
Resistance
820000 Ω
820000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
MATTE TIN OVER NICKEL
Terminal Shape
ONE SURFACE
WRAPAROUND
Tolerance
10%
10%
Working Voltage
1500 V
1500 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 1206
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare HVC1206L8203KS with alternatives
Compare HVCB1206KDL820K with alternatives