HVC1206L8203KGTR vs HVCS1206KTL820K feature comparison

HVC1206L8203KGTR Ohmcraft

Buy Now Datasheet

HVCS1206KTL820K SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 820000 Ω 820000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 10% 10%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 1206
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare HVC1206L8203KGTR with alternatives

Compare HVCS1206KTL820K with alternatives