HVC1206L6208JG
vs
HVC1206L6208JB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-50 °C
Package Height
0.762 mm
0.762 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.549 mm
1.549 mm
Rated Power Dissipation (P)
0.33 W
0.33 W
Resistance
62000000000 Ω
62000000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
HVC
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Gold (Au)
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
1200 V
1200 V
Base Number Matches
1
1
Compare HVC1206L6208JG with alternatives
Compare HVC1206L6208JB with alternatives