HVC1206K1274CBFP vs HVC1206K1274CZBU feature comparison

HVC1206K1274CBFP Ohmcraft

Buy Now Datasheet

HVC1206K1274CZBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 1270000 Ω 1270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Packing Method Bulk

Compare HVC1206K1274CBFP with alternatives

Compare HVC1206K1274CZBU with alternatives