HVC1206H3654FGBU
vs
HVC1206H3654FSTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.33 W
0.33 W
Resistance
3650000 Ω
3650000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
HVC
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Gold (Au)
Tin/Lead (Sn63Pb37)
Tolerance
1%
1%
Working Voltage
1500 V
1500 V
Base Number Matches
1
1
Compare HVC1206H3654FGBU with alternatives
Compare HVC1206H3654FSTR with alternatives