HVC1206H2555FSTR vs HVCB1206FBC25M5 feature comparison

HVC1206H2555FSTR Ohmcraft

Buy Now Datasheet

HVCB1206FBC25M5 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 25500000 Ω 25500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 1206
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare HVC1206H2555FSTR with alternatives

Compare HVCB1206FBC25M5 with alternatives