HVC1206H2004FTFP vs MCH1206H2004FSBU feature comparison

HVC1206H2004FTFP Ohmcraft

Buy Now Datasheet

MCH1206H2004FSBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 2000000 Ω 2000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 1% 1%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Packing Method Bulk

Compare HVC1206H2004FTFP with alternatives

Compare MCH1206H2004FSBU with alternatives