HVC1206H2004FB vs HVC1206H2004FSTR feature comparison

HVC1206H2004FB Ohmcraft

Buy Now Datasheet

HVC1206H2004FSTR Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK; TR TR
Rated Power Dissipation (P) 0.33 W 0.33 W
Rated Temperature 75 °C
Resistance 2000000 Ω 2000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Series HVC

Compare HVC1206H2004FB with alternatives

Compare HVC1206H2004FSTR with alternatives