HVC0805X7R391M102NB vs 0805H1K00391MXT feature comparison

HVC0805X7R391M102NB Tai-Tech Advanced Electronics Co Ltd

Buy Now Datasheet

0805H1K00391MXT Knowles Capacitors

Buy Now Datasheet
Contact Manufacturer Active
TAI-TECH ADVANCED ELECTRONICS CO LTD KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.00039 µF 0.00039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
Contact Factory For Other Size,Volt,Cap.
CERAMIC CERAMIC
1.25 mm 1.3 mm
2 mm 2 mm
HVC0805(X7R,1KV)
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 7 Inch
20% 20%
1000 V 1000 V
HVC0805(X7R,1KV)
0805 0805
X7R X7R
15% ppm/°C 15% ppm/°C
1.25 mm 1.25 mm
1 1
No
8532.24.00.20
e0
SURFACE MOUNT
Yes
YES
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND

Compare HVC0805X7R391M102NB with alternatives

Compare 0805H1K00391MXT with alternatives