HVC0805K2006JGBU vs MCH0805K2006JZTR feature comparison

HVC0805K2006JGBU Ohmcraft

Buy Now Datasheet

MCH0805K2006JZTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 200000000 Ω 200000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare HVC0805K2006JGBU with alternatives

Compare MCH0805K2006JZTR with alternatives