HVC0805K1205GTBU vs MCH0805K1205GGFP feature comparison

HVC0805K1205GTBU Ohmcraft

Buy Now Datasheet

MCH0805K1205GGFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 12000000 Ω 12000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 2% 2%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare HVC0805K1205GTBU with alternatives

Compare MCH0805K1205GGFP with alternatives