HVC0805H4872FBFP
vs
HVC0805H4872FB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.64 mm
0.64 mm
Package Length
2.01 mm
2.01 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
48700 Ω
48700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Packing Method
BULK; TR
Rated Temperature
75 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare HVC0805H4872FBFP with alternatives
Compare HVC0805H4872FB with alternatives