HVC0805H4872FBBU
vs
MCH0805H4872FBTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.64 mm
0.64 mm
Package Length
2.01 mm
2.01 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
48700 Ω
48700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
MCH
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Compare HVC0805H4872FBBU with alternatives
Compare MCH0805H4872FBTR with alternatives