HVC0603L1963DSBU vs HVC0603L1963DTBU feature comparison

HVC0603L1963DSBU Ohmcraft

Buy Now Datasheet

HVC0603L1963DTBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.79 mm 0.79 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.06 W 0.06 W
Resistance 196000 Ω 196000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 400 V 400 V
Base Number Matches 1 1

Compare HVC0603L1963DSBU with alternatives

Compare HVC0603L1963DTBU with alternatives