HVC0603H6655FSBU
vs
HVCZ0603FBC66M5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.79 mm
0.79 mm
Packing Method
Bulk
BULK
Rated Power Dissipation (P)
0.06 W
0.06 W
Resistance
66500000 Ω
66500000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 0603
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare HVC0603H6655FSBU with alternatives
Compare HVCZ0603FBC66M5 with alternatives