HVC0402K3014FB vs HVC0402K3014FZTR feature comparison

HVC0402K3014FB Ohmcraft

Buy Now Datasheet

HVC0402K3014FZTR Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method BULK; TR TR
Rated Power Dissipation (P) 0.04 W 0.04 W
Rated Temperature 75 °C
Resistance 3010000 Ω 3010000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series HVC

Compare HVC0402K3014FB with alternatives

Compare HVC0402K3014FZTR with alternatives