HVC0402K2402JGTR vs HVC0402K2402JZBU feature comparison

HVC0402K2402JGTR Ohmcraft

Buy Now Datasheet

HVC0402K2402JZBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare HVC0402K2402JGTR with alternatives

Compare HVC0402K2402JZBU with alternatives